This general purpose inductor from Rhombus Industries features a nominal inductance of 259uH and a DC resistance of 3.4 Ohms. It is designed for surface mount applications and has a maximum operating temperature of 130 degrees Celsius. The inductor is rated for a maximum current of 0.13A and is suitable for use as a filter choke. It is available in a dual-ended configuration and is not shielded.
Rhombus Industries L-15335 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 259 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.13 |
| Test Frequency | 0.15 |
| Manufacturer Series | L |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.