The L-15345 is a general purpose inductor with a nominal inductance of 118uH and a DC resistance of 1.2Ohm. It is designed for use as a filter choke and has a maximum operating temperature of 130 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 0.38A. It is not shielded and is part of the L-15345 series from Rhombus Industries.
Rhombus Industries L-15345 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 118 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.38 |
| Manufacturer Series | L-15345 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.