This general purpose inductor features a nominal inductance of 115uH and a DC resistance of 0.4 Ohms. It can handle a maximum current of 0.67A and is designed for use as a filter choke. The inductor is dual ended and has a maximum operating temperature of 130C. It is not shielded and is part of the L series from Rhombus Industries.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 115 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.67 |
| Test Frequency | 0.15 |
| Manufacturer Series | L |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |