The L-15371 is a general purpose inductor with a dual-ended terminal placement. It has a nominal inductance of 114uH and a maximum rated current of 2.22A. The inductor has a DC resistance of 0.1R and operates within a temperature range of -30C to 130C. It is not shielded and is part of the L-15371 series from Rhombus Industries.
Rhombus Industries L-15371 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 114 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.22 |
| Test Frequency | 0.15 |
| Manufacturer Series | L-15371 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.