This is a general purpose inductor with a nominal inductance of 38uH and a DC resistance of 0.05 ohms. It is rated for a maximum current of 3A and has a maximum operating temperature of 130C. The inductor is dual-ended and not shielded. It is suitable for use as a filter choke.
Rhombus Industries L-15374 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 38 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.05 |
| Rated Current-Max | 3 |
| Test Frequency | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.