The L-19500 is a general purpose inductor from Rhombus Industries with a nominal inductance of 10uH and a tolerance of 20%. It has a DC resistance of 0.078 Ohm and a self resonance frequency of 22MHz. The inductor is designed for RF applications and is not shielded. It is available in a surface mount package and has a maximum operating temperature of 85C.
Sign in to ask questions about the Rhombus Industries L-19500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rhombus Industries L-19500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.078 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| Manufacturer Series | L-195 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-19500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.