Inductor Power Chip Drum Core 1.5uH 20% 100KHz 8A 0.01Ohm DCR T/R
Sign in to ask questions about the Rhombus Industries L-19531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rhombus Industries L-19531 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 67.5 |
| Manufacturer Series | L-195 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-19531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.