The L-19536 is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a DC resistance of 0.038Ohm and a self resonance frequency of 24.2MHz. The inductor is designed for RF applications and is not shielded. It is rated for operation up to 85C and has a minimum operating temperature of -40C. The inductor is a dual-ended device with two terminals.
Sign in to ask questions about the Rhombus Industries L-19536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rhombus Industries L-19536 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.038 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24.2 |
| Manufacturer Series | L-195 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-19536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.