This general purpose inductor from Rhombus Industries features a nominal inductance of 262uH, a maximum operating temperature of 70 degrees Celsius, and a maximum rated current of 10A. It is a through-hole component with a dual in-line terminal placement and a DC resistance of 0.032 ohms. The inductor is not shielded and is designed for high current applications. It has a tolerance of 20% and operates within a temperature range of -55 to 70 degrees Celsius.
Rhombus Industries L-20458 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 262 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 10 |
| Manufacturer Series | L-20458 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.