Common Mode Chokes Dual 1800uH 500kHz 10A 0.02Ohm DCR Thru-Hole
Rhombus Industries L-20496 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1800u(Min)H |
| Leakage Inductance | 25u(Max)H |
| Test Frequency | 500kHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.02Ohm |
| Mounting | Through Hole |
| Product Length | 44.45mm |
| Product Depth | 44.45mm |
| Height | 25.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.