The L-37153 is a general purpose inductor with 10 terminals in a dual in-line package. It has a nominal inductance of 102400 and a DC resistance of 14.5 ohms. The inductor is not shielded and is intended for use as a filter choke. It can handle a maximum current of 0.3 amps. The L-37153 is a through-hole component.
Rhombus Industries L-37153 technical specifications.
| Number of Terminals | 10 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 102400 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 14.5 |
| Rated Current-Max | 0.3 |
| Manufacturer Series | L-37153 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-37153 to view detailed technical specifications.
No datasheet is available for this part.