This common mode choke is a 4-terminal dual in-line inductor with a nominal inductance of 10,000 uH and a DC resistance of 1.6 ohms. It is designed for common mode choke applications and is not shielded. The inductor is tested at a frequency of 0.01 Hz. It is available in a dual in-line package.
Sign in to ask questions about the Rhombus Industries L-45001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rhombus Industries L-45001 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 10000 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 1.6 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-45001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.