This general purpose inductor is a through-hole component with a nominal inductance of 50uH and a tolerance of 10%. It has a maximum rated current of 4A and a DC resistance of 0.0304 ohms. The inductor is not shielded and is intended for use as a filter choke. It is part of the L-6140 series from Rhombus Industries.
Rhombus Industries L-61401 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 50 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.0304 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-6140 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-61401 to view detailed technical specifications.
No datasheet is available for this part.