Telecom Transformer 1:1.14/1:1.14CT 0.8Ohm Prim. DCR 0.8Ohm/1.8Ohm Sec. DCR 40 Terminal Gull Wing SMD
Rhombus Industries T-16113 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.32 |
| Length | 28.45 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.