Telecom Transformer 1:2CT/1CT:2 0.7Ohm/1Ohm Prim. DCR 1Ohm/0.7Ohm Sec. DCR 40 Terminal Gull Wing SMD
Rhombus Industries T-16117 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.32 |
| Length | 28.45 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.