Telecom Transformer 1CT:1/1CT:1CT 16 Terminal Gull Wing SMD
Rhombus Industries T-17001 technical specifications.
| Width | 10.41 |
| Length | 25.4 |
| Number of Functions | 1 |
| Height | 6.6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.