Rhombus Industries T-20214 technical specifications.
| Width | 11.25 |
| Length | 16.51 |
| Number of Functions | 1 |
| Manufacturer Series | T-20214 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-20214 to view detailed technical specifications.
No datasheet is available for this part.