The TF300-5 is a passive delay line IC from Rhombus Industries, featuring 28 terminals and a true output polarity. It operates within a temperature range of -55°C to 125°C and is packaged in a 7.62mm wide, 36.83mm long R-PDIP-T28 package. The device is designed for military temperature grade applications and has a single function. It is a member of the TF family of logic ICs.
Rhombus Industries TF300-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 36.83 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | TF |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries TF300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.