Pulse Discriminator Delay Line, 1-Func, 1-Tap, True Output, TTL, PDIP4, DIP-14/4
Rhombus Industries TTLPD-30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T4 |
| Width | 7.62 |
| Pin Count | 14/4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PULSE DISCRIMINATOR DELAY LINE |
| Family | TTL |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries TTLPD-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.