The RT1715WSC is an industrial-grade bus controller IC designed for USB applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.5V. The device features a 9-pin R-PBGA-B9 package type, specifically a WL-CSP-9 package. It is designed for use in universal serial bus applications and is suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT1715WSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT1715WSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.34 |
| Length | 1.38 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT1715WSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.