Switching Regulator, 800kHz Switching Freq-Max, QCC16, UQFN-16
Checking distributor stock and pricing after the page loads.
Richtek RT2810AHGQUF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |