The RT3606BCGQW is an industrial DC/DC controller from Richtek, designed for operation within a -40°C to 85°C temperature range. It features a 4.5V to 5.5V input voltage range and is packaged in a WQFN-60 format. This device has 60 terminals and a single function, with a terminal position of QUAD. It is suitable for industrial applications and is available from Richtek.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |