
Multi-phase synchronous buck PWM controller for Intel IMVP9 CPU core power. Supports 3/2/1 phases with SVID interface, 0–2.74V DAC in 10mV steps, G‑NAVP topology with Adaptive Quick Response, differential remote sensing, built‑in ADC for platform settings, and comprehensive protections (OVP/UVP/OCP/UVLO). Packaged in WQFN‑32L 4x4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT3613EEGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Topology | Multi-phase synchronous buck (G-NAVP) |
| Number of phases | 3/2/1 |
| VID standard | Intel IMVP9 (SVID) |
| DAC output range | 0 to 2.74 in 10 mV stepsV |
| Input voltage (VIN) operating | 4.5 to 24V |
| Supply voltage (VCC) | 4.5 to 5.5V |
| VOUT accuracy (≥1V) | ±0.5% |
| Switching frequency (typ) | 600kHz |
| UVLO threshold (VCC) | 4.3 max (typ threshold per datasheet section)V |
| Protections | OVP, UVP, OCP, UVLO, thermal monitoring |
| Junction temperature range (operating) | -10 to +105°C |
| Junction temperature (max) | 150°C |
| Storage temperature range | -65 to +150°C |
| Thermal resistance θJA | 27.8 (WQFN-32L 4x4, JEDEC 4-layer)°C/W |
| Thermal resistance θJC | 7 (exposed pad)°C/W |
| Max power dissipation @ TA=25°C | 3.59W |
| Package dimensions | Body 4.0×4.0 (max 4.1×4.1), pitch 0.40; exposed pad 2.65×2.75mm |
| MOSFET drivers integrated | No (external DrMOS or drivers required) |
| Features | Adaptive Quick Response (AQR), differential remote sense, DCR current sense, diode emulation, slew-rate setting, acoustic noise suppression |
| RoHS | Compliant; G = Green (Halogen Free and Pb Free) |
| REACH | REACH SVHC declaration available; materials managed for REACH compliance |
| Halogen Free | Yes (Green series) |
| Pb Free | Yes |
Download the complete datasheet for Richtek RT3613EEGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.