Sub PMIC with Dual-Output Boost Converter with I<SUP>2</SUP>C Interface for Flash LED and Backlight LED, Dual-Output LCD Bias and DSV, WL-CSP2.24x2.64-30(BSC)
Checking distributor stock and pricing after the page loads.
Richtek RT4832AWSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.24 |
| Length | 2.64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |