The RT5701GCP is an industrial DC/DC controller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and is available in a TSSOP-14 package. The device operates within an input voltage range of 2.5V to 5.5V. It is designed for industrial applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT5701GCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT5701GCP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT5701GCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.