Industrial-grade DC/DC controller and regulator featuring current-mode buck-boost conversion. This 10-terminal integrated circuit operates within a -40°C to 85°C temperature range, supporting input voltages from 1.8V to 5.5V. Housed in a compact 3x3mm WDFN3x3-10 package, it offers a single function.
Richtek RT6150AGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT6150AGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.