Switching Regulator, 500kHz Switching Freq-Max, PDSO6, TSOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Richtek RT6214AHRGJ6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.8955 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |