The RT6236ALGQUF is an industrial DC/DC controller from Richtek with a temperature grade of industrial. It operates over a temperature range of -40°C to 85°C and has a quad terminal position. The device is packaged in a UQFN-13 package type and has 13 terminals. It is designed to handle input voltages between 4.5V and 18V.
Sign in to ask questions about the Richtek RT6236ALGQUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT6236ALGQUF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N13 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT6236ALGQUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.