
Synchronous step-down converter with 1.5A output current and adjustable output voltage from 800mV to 12V. Features a maximum input voltage of 17V and a minimum input voltage of 4V, operating across a temperature range of -40°C to 85°C. This surface mountable integrated circuit offers a single positive output and operates at selectable frequencies of 340kHz or 800kHz. The device includes a synchronous rectifier for improved efficiency and is RoHS compliant.
Richtek RT7251AZQW technical specifications.
| Max Input Voltage | 17V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT7251AZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
