
The RT7257ALZSP is a single-channel positive adjustable regulator with an output current of 3A. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a SOP8 package and is suitable for surface mount applications. The RT7257ALZSP features a synchronous rectifier and is not Reach SVHC compliant.
Richtek RT7257ALZSP technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT7257ALZSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
