Industrial-grade, 3-channel synchronous step-down converter IC featuring a WQFN6x6-40 package with 40 terminals. Operates across a -40°C to 85°C temperature range, suitable for demanding applications. This power management IC offers efficient voltage regulation with its integrated DC/DC controller functionality.
Richtek RT7273GQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT7273GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.