Industrial-grade synchronous step-down converter with 3A output current and 18V input voltage capability. Features a 700kHz switching frequency and ACOT® control for efficient power conversion. Housed in a 10-terminal WDFN3x3 package with a JEDEC R-PDSO-N10 designation. Operates across an industrial temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT7275GQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT7275GQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT7275GQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.