The RT8008-25GB is a single-output DC/DC controller from Richtek, featuring a 2.5V output voltage and 600mA output current. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 surface mount package. This device is RoHS compliant and includes a synchronous rectifier for efficient operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |