
The RT8008-25GJ5 is a positive fixed voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 600mA. The device is packaged in a SOT-23-5 case and is mounted via surface mount. It is RoHS compliant and features a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Richtek RT8008-25GJ5 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
