
The RT8008-33GJ5 is a single output DC/DC controller from Richtek, operating within a temperature range of -40°C to 85°C. It features a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The output voltage is fixed at 3.3V with a maximum output current of 600mA. This device is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT8008-33GJ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8008-33GJ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
