The RT8009GB is a surface-mount, adjustable positive DC/DC controller from Richtek. It operates over a temperature range of -40°C to 85°C and can handle input voltages from 2.5V to 5.5V. The device is capable of delivering up to 600mA of output current and features a synchronous rectifier. It is available in a lead-free SOT-23-5 package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Richtek RT8009GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8009GB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8009GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.