The RT8010-15GQW is a 1A fixed output DC/DC regulator with a minimum output voltage of 1.5V. It operates over a wide input voltage range of 2.5V to 5.5V and is suitable for surface mount applications. The device can withstand temperatures from -40°C to 85°C. It features a synchronous rectifier for improved efficiency.
Checking distributor stock and pricing after the page loads.
Richtek RT8010-15GQW technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |