The RT8010-18GQW is a DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and provides a fixed output voltage of 1.8V. The device features a synchronous rectifier and is available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Richtek RT8010-18GQW technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |