Switching Regulator/Controller, Voltage-mode, 1A, 1800kHz Switching Freq-Max, PQCC16
Checking distributor stock and pricing after the page loads.
Richtek RT8010APQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.