
High efficiency PWM step-down DC-DC converter with 1A output current and adjustable output voltage from 600mV to 5.5V. Features a 1.5MHz switching frequency, 100% maximum duty cycle, and synchronous rectification for optimal performance. Operates from a 2.5V to 5.5V input voltage range and is available in a compact DFN surface mount package. RoHS compliant and lead-free, suitable for a wide operating temperature range of -40°C to 85°C.
Richtek RT8010GQW technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1.8MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8010GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
