
Dual 1A/1.5A synchronous step-down converters featuring adjustable output voltages from 800mV to 5V. These power management ICs operate with an input voltage range of 2.6V to 5.5V and a switching frequency of 1.2MHz. Designed for surface mount applications, the device offers two positive output configurations and is RoHS compliant.
Richtek RT8012AGQW technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8012AGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.