
The RT8015AGQW is a lead-free, surface-mount DC/DC regulator with adjustable output voltage. It operates from an input voltage range of 2.6V to 5.5V and can deliver up to 3A of output current. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. The RT8015AGQW is packaged in a 10-pin R-PDSO-N10 package and is available on cut tape.
Sign in to ask questions about the Richtek RT8015AGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8015AGQW technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8015AGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.