
The RT8015BGQW is a lead-free, surface mount DC/DC regulator from Richtek. It operates over a temperature range of -40°C to 85°C and provides an adjustable output voltage between 800mV and 5V. This IC can deliver up to 3A of output current and features a synchronous rectifier. It is available in a cut tape packaging with 2500 units per reel.
Richtek RT8015BGQW technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8015BGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
