
Adjustable DC-DC switching buck regulator with 1A output current. Features a 2.5V to 5.5V input voltage range and an adjustable output voltage from 600mV to 5.5V. This surface mount component offers a single positive output and includes a synchronous rectifier. Operates across a wide temperature range of -40°C to 85°C.
Richtek RT8016GQW technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8016GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.