The RT8020AGQW is a dual output DC/DC controller from Richtek with a maximum input voltage of 5.5V and minimum input voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and provides a fixed output voltage of 3.3V. The device is designed for surface mount applications and features a synchronous rectifier. It is RoHS compliant and available in quantities of 1500 units per reel.
Sign in to ask questions about the Richtek RT8020AGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8020AGQW technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8020AGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.