The RT8020BGQW is a dual output DC/DC controller from Richtek. It operates from a 2.5V to 5.5V input voltage range and provides a fixed 3.3V output voltage with a maximum current of 1A. This device is designed for surface mount applications and has a maximum operating temperature of 85°C. The RT8020BGQW is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Richtek RT8020BGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8020BGQW technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8020BGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.