
Dual high-efficiency PWM step-down DC/DC converter featuring two 1A outputs. Operates with input voltages from 2.5V to 5.5V, delivering adjustable positive outputs up to 5.5V. Includes synchronous rectification and a maximum switching frequency of 1.5MHz. Packaged in a DFN surface mount configuration, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Richtek RT8020GQW technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
