
The RT8023GQW is a 3-channel DC/DC controller from Richtek, designed for surface mount applications. It can deliver up to 1.5A of output current per channel. The device operates within a temperature range of -40°C to 85°C. The RT8023GQW is packaged in cut tape format and is compliant with lead-free standards.
Sign in to ask questions about the Richtek RT8023GQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT8023GQW technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 700mA |
| Current - Output 3 | 350mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8023GQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.