
The RT8024GB is a single-channel, positive adjustable regulator from Richtek. It operates from 2.5V to 5.5V input voltage and can deliver up to 400mA output current. The device is packaged in a SOT-23-5 surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. The RT8024GB is not compliant with Reach SVHC regulations.
Richtek RT8024GB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8024GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
