
The RT8055GQW is a single output positive adjustable voltage regulator with a maximum output current of 3A. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and does not contain any substances restricted by the REACH SVHC list. It features a synchronous rectifier for high efficiency and is suitable for use in a variety of applications requiring a stable output voltage.
Richtek RT8055GQW technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8055GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
